
MCASG31LSB7225KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASG31LSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB7225KTNA01 |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB7225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36300 | $13.63 |
50 | $0.98860 | $49.43 |
100 | $0.87450 | $87.45 |
500 | $0.68332 | $341.66 |
1,000 | $0.62280 | $622.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57403 | $1,148.06 |
4,000 | $0.53390 | $2,135.60 |
6,000 | $0.51330 | $3,079.80 |
10,000 | $0.48459 | $4,845.90 |
14,000 | $0.47003 | $6,580.42 |
20,000 | $0.46604 | $9,320.80 |
24,000 | $0.45478 | $10,914.72 |
48,000 | $0.44016 | $21,127.68 |
50,000 | $0.43910 | $21,955.00 |