


LSCNB1608HKTR24MD | |
---|---|
DigiKey Part Number | 587-LSCNB1608HKTR24MDTR-ND - Tape & Reel (TR) 587-LSCNB1608HKTR24MDCT-ND - Cut Tape (CT) 587-LSCNB1608HKTR24MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608HKTR24MD |
Description | FIXED IND 240NH 3.7A 24MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Multilayer Inductor 3.7 A 24mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.87700 | $18.77 |
100 | $1.54190 | $154.19 |
1,000 | $1.26797 | $1,267.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12733 | $4,509.32 |
8,000 | $1.06305 | $8,504.40 |
12,000 | $1.02722 | $12,326.64 |
20,000 | $0.98381 | $19,676.20 |
28,000 | $0.95626 | $26,775.28 |
40,000 | $0.92792 | $37,116.80 |