


LSCNB1210EKT1R0MB | |
---|---|
DigiKey Part Number | 587-LSCNB1210EKT1R0MBTR-ND - Tape & Reel (TR) 587-LSCNB1210EKT1R0MBCT-ND - Cut Tape (CT) 587-LSCNB1210EKT1R0MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1210EKT1R0MB |
Description | FIXED IND 1UH 1.1A 179 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1.1 A 179mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 179mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Supplier Device Package | 0504 | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.33200 | $23.32 |
100 | $1.91400 | $191.40 |
1,000 | $1.57413 | $1,574.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.37339 | $6,866.95 |
10,000 | $1.29517 | $12,951.70 |
15,000 | $1.25154 | $18,773.10 |
25,000 | $1.19874 | $29,968.50 |
35,000 | $1.17931 | $41,275.85 |