MFG_LSBHB2520MKT2R2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSBHB2520MKT2R2M
Power Inductor MCOIL™ Series

LSBHB2520MKT2R2M

DigiKey Part Number
587-LSBHB2520MKT2R2MTR-ND - Tape & Reel (TR)
587-LSBHB2520MKT2R2MCT-ND - Cut Tape (CT)
587-LSBHB2520MKT2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB2520MKT2R2M
Description
FIXED IND 2.2UH 1.25A 159MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 1.25 A 159mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
159mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.98800$9.88
100$0.81580$81.58
1,000$0.67066$670.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61095$1,832.85
6,000$0.57605$3,456.30
9,000$0.55658$5,009.22
15,000$0.53302$7,995.30
21,000$0.51806$10,879.26
30,000$0.50266$15,079.80
75,000$0.46524$34,893.00
150,000$0.45688$68,532.00
Manufacturers Standard Package