MFG_LSAPB2520KKT100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSAPB2520KKT100M
Power Inductor MCOIL™ Series

LSAPB2520KKT100M

DigiKey Part Number
587-LSAPB2520KKT100MTR-ND - Tape & Reel (TR)
587-LSAPB2520KKT100MCT-ND - Cut Tape (CT)
587-LSAPB2520KKT100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520KKT100M
Description
FIXED IND 10UH 750MA 650MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 750 mA 650mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.23200$12.32
100$1.01570$101.57
1,000$0.83498$834.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76061$2,281.83
6,000$0.71720$4,303.20
9,000$0.69298$6,236.82
15,000$0.66365$9,954.75
21,000$0.64503$13,545.63
30,000$0.62588$18,776.40
75,000$0.58298$43,723.50
Manufacturers Standard Package