LMXNE3030MKTR47NN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.02810
Image for LMXNE3030MKTR47NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXNE3030MKTR47NN

DigiKey Part Number
587-LMXNE3030MKTR47NNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXNE3030MKTR47NN
Description
FIXED IND 470NH 1.9A 33 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 nH Semi-Shielded Wirewound Inductor 1.9 A 33mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
33mOhm
Series
Frequency - Self Resonant
160MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030MKTR47NNTaiyo Yuden0587-LBXNE3030MKTR47NNTR-ND$1.02810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02810$2,056.20
Manufacturers Standard Package