LMRNJ12575GL470MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.39882
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMRNJ12575GL470MN

DigiKey Part Number
587-LMRNJ12575GL470MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMRNJ12575GL470MN
Description
INDUCTOR, 47 UH, 20 %, -40 TO +
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 2.95 A 51.5mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.76A
Shielding
Shielded
DC Resistance (DCR)
51.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.28792$3,643.96
Manufacturers Standard Package