1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ476MM-T

DigiKey Part Number
587-1383-2-ND - Tape & Reel (TR)
587-1383-1-ND - Cut Tape (CT)
587-1383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325BJ476MM-T
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325BJ476MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,033
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.12200$41.22
50$3.17100$158.55
100$2.87710$287.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.19742$1,098.71
1,000$1.90848$1,908.48
1,500$1.86406$2,796.09
2,500$1.81851$4,546.28
3,500$1.79905$6,296.68
5,000$1.79253$8,962.65
6,000$1.78938$10,736.28
Manufacturers Standard Package