



LMK325BJ476MM-T | |
---|---|
DigiKey Part Number | 587-1383-2-ND - Tape & Reel (TR) 587-1383-1-ND - Cut Tape (CT) 587-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ476MM-T |
Description | CAP CER 47UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ476MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.12200 | $41.22 |
50 | $3.17100 | $158.55 |
100 | $2.87710 | $287.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.19742 | $1,098.71 |
1,000 | $1.90848 | $1,908.48 |
1,500 | $1.86406 | $2,796.09 |
2,500 | $1.81851 | $4,546.28 |
3,500 | $1.79905 | $6,296.68 |
5,000 | $1.79253 | $8,962.65 |
6,000 | $1.78938 | $10,736.28 |