


LMK325BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-1380-2-ND - Tape & Reel (TR) 587-1380-1-ND - Cut Tape (CT) 587-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ106MD-T |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.64100 | $164.10 |
| 500 | $1.31856 | $659.28 |
| 1,000 | $1.21892 | $1,218.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13699 | $2,273.98 |
| 4,000 | $1.06962 | $4,278.48 |
| 6,000 | $1.03587 | $6,215.22 |
| 10,000 | $0.99846 | $9,984.60 |
| 14,000 | $0.97660 | $13,672.40 |
| 20,000 | $0.95556 | $19,111.20 |

