22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325B7226KMHP

DigiKey Part Number
587-LMK325B7226KMHPTR-ND - Tape & Reel (TR)
587-LMK325B7226KMHPCT-ND - Cut Tape (CT)
587-LMK325B7226KMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325B7226KMHP
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325B7226KMHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.58800$45.88
50$3.53520$176.76
100$3.21210$321.21
500$2.66672$1,333.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.49818$2,498.18
2,000$2.35937$4,718.74
3,000$2.28988$6,869.64
5,000$2.21287$11,064.35
7,000$2.16782$15,174.74
10,000$2.12452$21,245.20
Manufacturers Standard Package