


LMK325B7226KMHP | |
|---|---|
DigiKey Part Number | 587-LMK325B7226KMHPTR-ND - Tape & Reel (TR) 587-LMK325B7226KMHPCT-ND - Cut Tape (CT) 587-LMK325B7226KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7226KMHP |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7226KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.58800 | $45.88 |
| 50 | $3.53520 | $176.76 |
| 100 | $3.21210 | $321.21 |
| 500 | $2.66672 | $1,333.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.49818 | $2,498.18 |
| 2,000 | $2.35937 | $4,718.74 |
| 3,000 | $2.28988 | $6,869.64 |
| 5,000 | $2.21287 | $11,064.35 |
| 7,000 | $2.16782 | $15,174.74 |
| 10,000 | $2.12452 | $21,245.20 |

