



LMK325B7106KN-T | |
---|---|
DigiKey Part Number | 587-1370-2-ND - Tape & Reel (TR) 587-1370-1-ND - Cut Tape (CT) 587-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7106KN-T |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7106KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.97100 | $19.71 |
50 | $1.37460 | $68.73 |
100 | $1.13890 | $113.89 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90498 | $1,809.96 |
4,000 | $0.84871 | $3,394.84 |
6,000 | $0.80907 | $4,854.42 |
10,000 | $0.74931 | $7,493.10 |
14,000 | $0.71707 | $10,038.98 |
20,000 | $0.71472 | $14,294.40 |
24,000 | $0.68392 | $16,414.08 |
48,000 | $0.68012 | $32,645.76 |