


LMK316BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-LMK316BJ106MD-TTR-ND - Tape & Reel (TR) 587-LMK316BJ106MD-TCT-ND - Cut Tape (CT) 587-LMK316BJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ106MD-T |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.80818 | $404.09 |
| 1,000 | $0.68442 | $684.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54695 | $2,187.80 |
| 8,000 | $0.50828 | $4,066.24 |
| 12,000 | $0.48477 | $5,817.24 |
| 96,000 | $0.47083 | $45,199.68 |
| 100,000 | $0.46989 | $46,989.00 |

