


LMK316BC6476ML-T | |
---|---|
DigiKey Part Number | 587-6459-2-ND - Tape & Reel (TR) 587-6459-1-ND - Cut Tape (CT) 587-6459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BC6476ML-T |
Description | CAP CER 47UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BC6476ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.91980 | $145.99 |
100 | $2.64560 | $264.56 |
500 | $2.18150 | $1,090.75 |
1,000 | $2.03805 | $2,038.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64298 | $3,285.96 |
4,000 | $1.59603 | $6,384.12 |
6,000 | $1.58951 | $9,537.06 |
10,000 | $1.58208 | $15,820.80 |
14,000 | $1.57761 | $22,086.54 |
20,000 | $1.57322 | $31,464.40 |
24,000 | $1.53738 | $36,897.12 |