


LMK316B7475MLHT | |
---|---|
DigiKey Part Number | 587-LMK316B7475MLHTTR-ND - Tape & Reel (TR) 587-LMK316B7475MLHTCT-ND - Cut Tape (CT) 587-LMK316B7475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7475MLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7475MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.52700 | $15.27 |
50 | $1.11500 | $55.75 |
100 | $0.98860 | $98.86 |
500 | $0.77626 | $388.13 |
1,000 | $0.71066 | $710.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65672 | $1,313.44 |
4,000 | $0.61236 | $2,449.44 |
6,000 | $0.59015 | $3,540.90 |
10,000 | $0.56553 | $5,655.30 |
14,000 | $0.55115 | $7,716.10 |
20,000 | $0.53732 | $10,746.40 |
24,000 | $0.53077 | $12,738.48 |
48,000 | $0.50869 | $24,417.12 |
50,000 | $0.50752 | $25,376.00 |