1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106MD-T

DigiKey Part Number
587-LMK316AB7106MD-TTR-ND - Tape & Reel (TR)
587-LMK316AB7106MD-TCT-ND - Cut Tape (CT)
587-LMK316AB7106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106MD-T
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19800$21.98
50$1.63480$81.74
100$1.46280$146.28
500$1.17124$585.62
1,000$1.08127$1,081.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94639$3,785.56
8,000$0.89628$7,170.24
12,000$0.87118$10,454.16
20,000$0.84336$16,867.20
28,000$0.82710$23,158.80
40,000$0.81145$32,458.00
48,000$0.80403$38,593.44
96,000$0.77906$74,789.76
100,000$0.77774$77,774.00
Manufacturers Standard Package