M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212BJ225KD-T

DigiKey Part Number
587-1296-2-ND - Tape & Reel (TR)
587-1296-1-ND - Cut Tape (CT)
587-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ225KD-T
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ225KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,089
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.54200$27.10
100$0.47300$47.30
500$0.35702$178.51
1,000$0.32146$321.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23880$955.20
8,000$0.23641$1,891.28
12,000$0.23516$2,821.92
20,000$0.22756$4,551.20
28,000$0.22115$6,192.20
40,000$0.21499$8,599.60
48,000$0.21208$10,179.84
96,000$0.20173$19,366.08
Manufacturers Standard Package