M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212BJ105MD-T

DigiKey Part Number
587-4918-2-ND - Tape & Reel (TR)
587-4918-1-ND - Cut Tape (CT)
587-4918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ105MD-T
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ105MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39080$19.54
100$0.33910$33.91
500$0.25192$125.96
1,000$0.22498$224.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17775$711.00
8,000$0.15851$1,268.08
12,000$0.14896$1,787.52
20,000$0.14797$2,959.40
28,000$0.13881$3,886.68
40,000$0.13825$5,530.00
48,000$0.13798$6,623.04
96,000$0.13518$12,977.28
100,000$0.13479$13,479.00
Manufacturers Standard Package