


LMK107BJ475MAHT | |
---|---|
DigiKey Part Number | 587-6291-2-ND - Tape & Reel (TR) 587-6291-1-ND - Cut Tape (CT) 587-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ475MAHT |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ475MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.76600 | $7.66 |
50 | $0.54340 | $27.17 |
100 | $0.47420 | $47.42 |
500 | $0.35792 | $178.96 |
1,000 | $0.32228 | $322.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25686 | $1,027.44 |
8,000 | $0.21102 | $1,688.16 |
12,000 | $0.20988 | $2,518.56 |
20,000 | $0.20858 | $4,171.60 |
28,000 | $0.20780 | $5,818.40 |
40,000 | $0.20703 | $8,281.20 |
48,000 | $0.20666 | $9,919.68 |
96,000 | $0.20277 | $19,465.92 |
100,000 | $0.20225 | $20,225.00 |