


LMK107BJ474KAHT | |
|---|---|
DigiKey Part Number | 587-3415-2-ND - Tape & Reel (TR) 587-3415-1-ND - Cut Tape (CT) 587-3415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ474KAHT |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ474KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1A474K080AA | TDK | 11,839 | 445-12436-1-ND | $0.82000 | Direct |
| CGA3E2X5R1C474K080AA | TDK | 9,755 | 445-12451-1-ND | $1.07000 | Upgrade |
| CGA3E3X5R1E474K080AB | TDK | 14,043 | 445-12468-1-ND | $1.32000 | Upgrade |
| CGA3E3X5R1H474K080AB | TDK | 23,095 | 445-12506-1-ND | $2.06000 | Upgrade |
| CGA3E3X5R1V474K080AB | TDK | 83 | 445-12480-1-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13255 | $530.20 |
| 8,000 | $0.12091 | $967.28 |
| 12,000 | $0.11509 | $1,381.08 |
| 20,000 | $0.10864 | $2,172.80 |
| 28,000 | $0.10487 | $2,936.36 |
| 40,000 | $0.10124 | $4,049.60 |

