


LMK107BJ225MAHT | |
---|---|
DigiKey Part Number | 587-LMK107BJ225MAHTTR-ND - Tape & Reel (TR) 587-LMK107BJ225MAHTCT-ND - Cut Tape (CT) 587-LMK107BJ225MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ225MAHT |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ225MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65900 | $6.59 |
50 | $0.46260 | $23.13 |
100 | $0.40250 | $40.25 |
500 | $0.30162 | $150.81 |
1,000 | $0.27050 | $270.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21321 | $852.84 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.18828 | $2,259.36 |
20,000 | $0.18709 | $3,741.80 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.17285 | $6,914.00 |
48,000 | $0.17253 | $8,281.44 |
96,000 | $0.16642 | $15,976.32 |
100,000 | $0.16597 | $16,597.00 |