


LMK107BBJ475MKLT | |
---|---|
DigiKey Part Number | 587-6287-2-ND - Tape & Reel (TR) 587-6287-1-ND - Cut Tape (CT) 587-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BBJ475MKLT |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BBJ475MKLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.26400 | $12.64 |
50 | $0.91800 | $45.90 |
100 | $0.81040 | $81.04 |
500 | $0.63734 | $318.67 |
1,000 | $0.57370 | $573.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44688 | $1,787.52 |
8,000 | $0.42577 | $3,406.16 |
12,000 | $0.41095 | $4,931.40 |
20,000 | $0.40874 | $8,174.80 |
28,000 | $0.39467 | $11,050.76 |
40,000 | $0.39340 | $15,736.00 |
48,000 | $0.39279 | $18,853.92 |
96,000 | $0.38678 | $37,130.88 |
100,000 | $0.38597 | $38,597.00 |