


LMK107BJ105MK-T | |
---|---|
DigiKey Part Number | 587-6289-2-ND - Tape & Reel (TR) 587-6289-1-ND - Cut Tape (CT) 587-6289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ105MK-T |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ105MK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51700 | $25.85 |
100 | $0.45110 | $45.11 |
500 | $0.33998 | $169.99 |
1,000 | $0.30574 | $305.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25449 | $1,017.96 |
8,000 | $0.23548 | $1,883.84 |
12,000 | $0.22597 | $2,711.64 |
20,000 | $0.21543 | $4,308.60 |
28,000 | $0.20927 | $5,859.56 |
40,000 | $0.20335 | $8,134.00 |
48,000 | $0.20054 | $9,625.92 |
96,000 | $0.19109 | $18,344.64 |
100,000 | $0.19059 | $19,059.00 |