


LMK107B7105MAHT | |
---|---|
DigiKey Part Number | 587-LMK107B7105MAHTTR-ND - Tape & Reel (TR) 587-LMK107B7105MAHTCT-ND - Cut Tape (CT) 587-LMK107B7105MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7105MAHT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7105MAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35960 | $17.98 |
100 | $0.31200 | $31.20 |
500 | $0.23056 | $115.28 |
1,000 | $0.20552 | $205.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16816 | $672.64 |
8,000 | $0.15432 | $1,234.56 |
12,000 | $0.14739 | $1,768.68 |
20,000 | $0.13972 | $2,794.40 |
28,000 | $0.13524 | $3,786.72 |
40,000 | $0.13092 | $5,236.80 |
48,000 | $0.12888 | $6,186.24 |
96,000 | $0.12201 | $11,712.96 |
100,000 | $0.12164 | $12,164.00 |