


LMK107BC6106MA-T | |
|---|---|
DigiKey Part Number | 587-6288-2-ND - Tape & Reel (TR) 587-6288-1-ND - Cut Tape (CT) 587-6288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BC6106MA-T |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BC6106MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S106M010T | Holy Stone Enterprise Co., Ltd. | 3,770 | 4587-C0603S106M010TCT-ND | $3.54000 | Parametric Equivalent |
| C1608X6S1A106M080AC | TDK | 84,866 | 445-9019-1-ND | $3.12000 | Parametric Equivalent |
| GRM188C81A106MA73D | Murata Electronics | 459 | 490-7197-1-ND | $1.97000 | Parametric Equivalent |
| GRM188C81A106MA73J | Murata Electronics | 6,870 | 490-GRM188C81A106MA73JCT-ND | $1.97000 | Parametric Equivalent |
| GRT188C81A106ME13J | Murata Electronics | 10,509 | 490-GRT188C81A106ME13JCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41900 | $70.95 |
| 100 | $1.26450 | $126.45 |
| 500 | $1.00236 | $501.18 |
| 1,000 | $0.92155 | $921.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80047 | $3,201.88 |
| 8,000 | $0.75549 | $6,043.92 |
| 12,000 | $0.73297 | $8,795.64 |
| 20,000 | $0.70800 | $14,160.00 |
| 28,000 | $0.69340 | $19,415.20 |
| 40,000 | $0.67937 | $27,174.80 |

