M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK107BBJ226MA-T

DigiKey Part Number
587-4913-2-ND - Tape & Reel (TR)
587-4913-1-ND - Cut Tape (CT)
587-4913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BBJ226MA-T
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BBJ226MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.05300$20.53
50$1.52560$76.28
100$1.36220$136.22
500$1.08698$543.49
1,000$1.02440$1,024.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.87462$3,498.48
8,000$0.82732$6,618.56
12,000$0.80362$9,643.44
20,000$0.77736$15,547.20
28,000$0.76201$21,336.28
40,000$0.74724$29,889.60
48,000$0.74024$35,531.52
96,000$0.71667$68,800.32
100,000$0.71542$71,542.00
Manufacturers Standard Package