


LMK107AC6475MA-T | |
---|---|
DigiKey Part Number | 587-6285-2-ND - Tape & Reel (TR) 587-6285-1-ND - Cut Tape (CT) 587-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107AC6475MA-T |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107AC6475MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.23200 | $12.32 |
50 | $0.88680 | $44.34 |
100 | $0.78250 | $78.25 |
500 | $0.60696 | $303.48 |
1,000 | $0.55276 | $552.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.40860 | $3,268.80 |
12,000 | $0.39812 | $4,777.44 |
20,000 | $0.39596 | $7,919.20 |
28,000 | $0.38617 | $10,812.76 |
40,000 | $0.38492 | $15,396.80 |
48,000 | $0.38432 | $18,447.36 |
96,000 | $0.37106 | $35,621.76 |
100,000 | $0.37026 | $37,026.00 |