


LMK107AC6475KA-T | |
---|---|
DigiKey Part Number | 587-6284-2-ND - Tape & Reel (TR) 587-6284-1-ND - Cut Tape (CT) 587-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107AC6475KA-T |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107AC6475KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.25100 | $12.51 |
50 | $0.90220 | $45.11 |
100 | $0.79690 | $79.69 |
500 | $0.62366 | $311.83 |
1,000 | $0.56315 | $563.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43936 | $1,757.44 |
8,000 | $0.41825 | $3,346.00 |
12,000 | $0.40342 | $4,841.04 |
20,000 | $0.40125 | $8,025.00 |
28,000 | $0.38716 | $10,840.48 |
40,000 | $0.38591 | $15,436.40 |
48,000 | $0.38530 | $18,494.40 |
96,000 | $0.37877 | $36,361.92 |
100,000 | $0.37796 | $37,796.00 |