


LMK105C6105MV-F | |
---|---|
DigiKey Part Number | 587-5462-2-ND - Tape & Reel (TR) 587-5462-1-ND - Cut Tape (CT) 587-5462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105C6105MV-F |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105C6105MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19920 | $9.96 |
100 | $0.16960 | $16.96 |
500 | $0.12184 | $60.92 |
1,000 | $0.10702 | $107.02 |
2,500 | $0.09157 | $228.92 |
5,000 | $0.08227 | $411.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07128 | $712.80 |
20,000 | $0.06183 | $1,236.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.05972 | $4,180.40 |
100,000 | $0.05777 | $5,777.00 |
120,000 | $0.05684 | $6,820.80 |
240,000 | $0.05523 | $13,255.20 |
250,000 | $0.05356 | $13,390.00 |