0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMK105BJ474KV-F

DigiKey Part Number
587-1455-2-ND - Tape & Reel (TR)
587-1455-1-ND - Cut Tape (CT)
587-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ474KV-F
Description
CAP CER 0.47UF 10V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105BJ474KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ474KV-FTaiyo Yuden364,519587-3303-1-ND$0.82000Upgrade
LMK063BBJ474KPLFTaiyo Yuden289,018587-6387-1-ND$1.23000Similar
CL05A474KP5NNNCSamsung Electro-Mechanics440,3201276-1173-1-ND$0.82000Direct
C1005X5R1V474K050BCTDK61,062445-13864-1-ND$0.99000Upgrade
CL05A474KA5NNNCSamsung Electro-Mechanics109,3701276-1477-1-ND$1.48000Upgrade
In-Stock: 162,171
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37000$18.50
100$0.31980$31.98
500$0.23612$118.06
1,000$0.21039$210.39
2,500$0.18337$458.43
5,000$0.16708$835.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15370$1,537.00
20,000$0.14270$2,854.00
30,000$0.13719$4,115.70
50,000$0.13109$6,554.50
70,000$0.12753$8,927.10
100,000$0.12410$12,410.00
Manufacturers Standard Package