


LMK105BJ224KV-F | |
---|---|
DigiKey Part Number | 587-1228-2-ND - Tape & Reel (TR) 587-1228-1-ND - Cut Tape (CT) 587-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ224KV-F |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ224KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24960 | $24.96 |
500 | $0.18228 | $91.14 |
1,000 | $0.16167 | $161.67 |
2,500 | $0.13998 | $349.95 |
5,000 | $0.12694 | $634.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.09629 | $1,925.80 |
30,000 | $0.09578 | $2,873.40 |
50,000 | $0.09521 | $4,760.50 |
70,000 | $0.09486 | $6,640.20 |
100,000 | $0.09256 | $9,256.00 |
120,000 | $0.09126 | $10,951.20 |
240,000 | $0.08689 | $20,853.60 |
250,000 | $0.08665 | $21,662.50 |