0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063BJ223KP-F

DigiKey Part Number
587-1181-2-ND - Tape & Reel (TR)
587-1181-1-ND - Cut Tape (CT)
587-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063BJ223KP-F
Description
CAP CER 0.022UF 10V X5R 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063BJ223KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868,664
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.51000$5.10
50$0.31780$15.89
100$0.25930$25.93
500$0.15674$78.37
1,000$0.13920$139.20
2,500$0.12220$305.50
5,000$0.12063$603.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09692$1,453.80
30,000$0.09603$2,880.90
45,000$0.09556$4,300.20
75,000$0.09503$7,127.25
105,000$0.09472$9,945.60
150,000$0.09441$14,161.50
180,000$0.09425$16,965.00
Manufacturers Standard Package