


LMK063C6104KP-F | |
---|---|
DigiKey Part Number | 587-6451-2-ND - Tape & Reel (TR) 587-6451-1-ND - Cut Tape (CT) 587-6451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063C6104KP-F |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6104KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44020 | $22.01 |
100 | $0.38260 | $38.26 |
500 | $0.28590 | $142.95 |
1,000 | $0.25618 | $256.18 |
2,500 | $0.22482 | $562.05 |
5,000 | $0.20595 | $1,029.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16241 | $2,436.15 |
30,000 | $0.13541 | $4,062.30 |
45,000 | $0.13227 | $5,952.15 |
150,000 | $0.12925 | $19,387.50 |
180,000 | $0.12782 | $23,007.60 |
360,000 | $0.12419 | $44,708.40 |