0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063BJ104MP-F

DigiKey Part Number
587-6334-2-ND - Tape & Reel (TR)
587-6334-1-ND - Cut Tape (CT)
587-6334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063BJ104MP-F
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063BJ104MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
50$0.23540$11.77
100$0.20250$20.25
500$0.15328$76.64
1,000$0.12932$129.32
2,500$0.11120$278.00
5,000$0.10035$501.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07953$1,192.95
30,000$0.07877$2,363.10
45,000$0.07715$3,471.75
75,000$0.07353$5,514.75
105,000$0.07141$7,498.05
150,000$0.07087$10,630.50
180,000$0.06515$11,727.00
375,000$0.06498$24,367.50
Manufacturers Standard Package