


LMK063BJ103KP-F | |
---|---|
DigiKey Part Number | 587-6148-2-ND - Tape & Reel (TR) 587-6148-1-ND - Cut Tape (CT) 587-6148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ103KP-F |
Description | CAP CER 10000PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | LMK063BJ103KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
50 | $0.26500 | $13.25 |
100 | $0.22800 | $22.80 |
500 | $0.14784 | $73.92 |
1,000 | $0.13056 | $130.56 |
2,500 | $0.12677 | $316.93 |
5,000 | $0.11474 | $573.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07953 | $1,192.95 |
30,000 | $0.07877 | $2,363.10 |
45,000 | $0.07837 | $3,526.65 |
75,000 | $0.07792 | $5,844.00 |
105,000 | $0.07765 | $8,153.25 |
150,000 | $0.07738 | $11,607.00 |
180,000 | $0.07725 | $13,905.00 |
360,000 | $0.07565 | $27,234.00 |
375,000 | $0.07546 | $28,297.50 |