


LMK063BC6474KPLF | |
---|---|
DigiKey Part Number | 587-6389-2-ND - Tape & Reel (TR) 587-6389-1-ND - Cut Tape (CT) 587-6389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BC6474KPLF |
Description | CAP CER 0.47UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BC6474KPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49600 | $24.80 |
100 | $0.43190 | $43.19 |
500 | $0.32466 | $162.33 |
1,000 | $0.29165 | $291.65 |
2,500 | $0.25690 | $642.25 |
5,000 | $0.23600 | $1,180.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.21022 | $3,153.30 |
30,000 | $0.19761 | $5,928.30 |
45,000 | $0.19603 | $8,821.35 |
75,000 | $0.17627 | $13,220.25 |
105,000 | $0.17440 | $18,312.00 |
360,000 | $0.16812 | $60,523.20 |
375,000 | $0.16779 | $62,921.25 |