


LMK042BJ682MC-W | |
---|---|
DigiKey Part Number | 587-5460-2-ND - Tape & Reel (TR) 587-5460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ682MC-W |
Description | CAP CER 6800PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
EDA/CAD Models | LMK042BJ682MC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.29880 | $14.94 |
100 | $0.25780 | $25.78 |
500 | $0.18836 | $94.18 |
1,000 | $0.16726 | $167.26 |
2,500 | $0.14497 | $362.42 |
5,000 | $0.13676 | $683.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08687 | $3,474.80 |