


LMK042BJ102MC-W | |
---|---|
DigiKey Part Number | 587-LMK042BJ102MC-WTR-ND - Tape & Reel (TR) 587-LMK042BJ102MC-WCT-ND - Cut Tape (CT) 587-LMK042BJ102MC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK042BJ102MC-W |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042BJ102MC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41200 | $4.12 |
50 | $0.28480 | $14.24 |
100 | $0.24450 | $24.45 |
500 | $0.17864 | $89.32 |
1,000 | $0.15830 | $158.30 |
2,500 | $0.13698 | $342.45 |
5,000 | $0.12416 | $620.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.09785 | $3,914.00 |