
LMF325B7106KMHP | |
---|---|
DigiKey Part Number | 587-LMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-LMF325B7106KMHPCT-ND - Cut Tape (CT) 587-LMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF325B7106KMHP |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.27000 | $42.70 |
50 | $3.28760 | $164.38 |
100 | $2.98630 | $298.63 |
500 | $2.67038 | $1,335.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.31903 | $2,319.03 |
2,000 | $2.17469 | $4,349.38 |
3,000 | $2.12235 | $6,367.05 |
5,000 | $2.05245 | $10,262.25 |
7,000 | $2.01037 | $14,072.59 |
10,000 | $1.96990 | $19,699.00 |
12,000 | $1.93498 | $23,219.76 |
24,000 | $1.88611 | $45,266.64 |
25,000 | $1.86552 | $46,638.00 |