
LMF325B7106KMHP | |
---|---|
DigiKey Part Number | 587-LMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-LMF325B7106KMHPCT-ND - Cut Tape (CT) 587-LMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF325B7106KMHP |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7106KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.28100 | $42.81 |
50 | $3.29600 | $164.80 |
100 | $2.99400 | $299.40 |
500 | $2.67722 | $1,338.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32496 | $2,324.96 |
2,000 | $2.18025 | $4,360.50 |
3,000 | $2.12778 | $6,383.34 |
5,000 | $2.05770 | $10,288.50 |
7,000 | $2.01551 | $14,108.57 |
10,000 | $1.97494 | $19,749.40 |
12,000 | $1.93993 | $23,279.16 |
24,000 | $1.89094 | $45,382.56 |
25,000 | $1.87029 | $46,757.25 |