


LMF325B7105KNHT | |
---|---|
DigiKey Part Number | 587-6482-2-ND - Tape & Reel (TR) 587-6482-1-ND - Cut Tape (CT) 587-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF325B7105KNHT |
Description | CAP CER 1UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7105KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.67500 | $26.75 |
50 | $2.01020 | $100.51 |
100 | $1.50400 | $150.40 |
500 | $1.46134 | $730.67 |
1,000 | $1.35490 | $1,354.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23855 | $2,477.10 |