


LMF316AB7475MLHT | |
---|---|
DigiKey Part Number | 587-LMF316AB7475MLHTTR-ND - Tape & Reel (TR) 587-LMF316AB7475MLHTCT-ND - Cut Tape (CT) 587-LMF316AB7475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7475MLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7475MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61260 | $80.63 |
100 | $1.44190 | $144.19 |
500 | $1.15364 | $576.82 |
1,000 | $1.06480 | $1,064.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99164 | $1,983.28 |
4,000 | $0.93150 | $3,726.00 |
6,000 | $0.90138 | $5,408.28 |
10,000 | $0.86799 | $8,679.90 |
14,000 | $0.84847 | $11,878.58 |
20,000 | $0.82971 | $16,594.20 |
24,000 | $0.82081 | $19,699.44 |
48,000 | $0.79085 | $37,960.80 |
50,000 | $0.78927 | $39,463.50 |