


LMF316AB7106KLHT | |
---|---|
DigiKey Part Number | 587-6493-2-ND - Tape & Reel (TR) 587-6493-1-ND - Cut Tape (CT) 587-6493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7106KLHT |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7106KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.01200 | $20.12 |
50 | $1.48940 | $74.47 |
100 | $1.32940 | $132.94 |
500 | $1.10552 | $552.76 |
1,000 | $0.97612 | $976.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90761 | $1,815.22 |
4,000 | $0.84296 | $3,371.84 |
6,000 | $0.79195 | $4,751.70 |
10,000 | $0.74079 | $7,407.90 |
14,000 | $0.72132 | $10,098.48 |
20,000 | $0.71896 | $14,379.20 |
24,000 | $0.70087 | $16,820.88 |
48,000 | $0.69700 | $33,456.00 |