Parametric Equivalent
Parametric Equivalent

LLXND4040TKL470MDG | |
|---|---|
DigiKey Part Number | 587-LLXND4040TKL470MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND4040TKL470MDG |
Description | FIXED IND 47UH 440MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 440 mA 650mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 650mOhm |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL470MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL470MDGTR-ND | $1.15343 | Parametric Equivalent |
| LMXND4040TKL470MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL470MDGTR-ND | $1.15343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.77073 | $2,697.56 |


