
LLQPA322525T6R8MR | |
---|---|
DigiKey Part Number | 587-LLQPA322525T6R8MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA322525T6R8MR |
Description | FIXED IND 6.8UH 940MA 156MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 940 mA 120mOhm 1007 (2518 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.94665 | $946.65 |