Parametric Equivalent

LLQCA201212T100K | |
|---|---|
DigiKey Part Number | 587-LLQCA201212T100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQCA201212T100K |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQCA201212T100K | Taiyo Yuden | 931 | 587-LSQCA201212T100KCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58038 | $1,741.14 |


