
MSAYT168SSD472KTNA01 | |
---|---|
DigiKey Part Number | 587-MSAYT168SSD472KTNA01TR-ND - Tape & Reel (TR) 587-MSAYT168SSD472KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSAYT168SSD472KTNA01 |
Description | CAP CER 4700PF 25V 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT168SSD472KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06260 | $53.13 |
100 | $0.94180 | $94.18 |
500 | $0.73734 | $368.67 |
1,000 | $0.67421 | $674.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57980 | $2,319.20 |
8,000 | $0.54473 | $4,357.84 |
12,000 | $0.52717 | $6,326.04 |
20,000 | $0.50770 | $10,154.00 |
28,000 | $0.49633 | $13,897.24 |
40,000 | $0.48539 | $19,415.60 |
48,000 | $0.48020 | $23,049.60 |
96,000 | $0.46274 | $44,423.04 |
100,000 | $0.46182 | $46,182.00 |