LIC1840RH3R8107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIC1840RH3R8107

DigiKey Part Number
587-LIC1840RH3R8107-ND
Manufacturer
Manufacturer Product Number
LIC1840RH3R8107
Description
CAPACITOR 100F 15% 3.8V T/H
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 3.8 V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
100 F
Tolerance
±15%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.