22 µH Semi-Shielded Wirewound Inductor 500 mA 630mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE3030MKT220MN

DigiKey Part Number
587-LCXNE3030MKT220MNTR-ND - Tape & Reel (TR)
587-LCXNE3030MKT220MNCT-ND - Cut Tape (CT)
587-LCXNE3030MKT220MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE3030MKT220MN
Description
FIXED IND 22UH 500MA 630 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 500 mA 630mOhm 1212 (3030 Metric)
EDA/CAD Models
LCXNE3030MKT220MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
630mOhm
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
500mA
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.45500$14.55
25$1.34160$33.54
50$1.26620$63.31
100$1.19380$119.38
250$1.10432$276.08
500$1.04100$520.50
1,000$0.98148$981.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92541$1,850.82
4,000$0.87255$3,490.20
6,000$0.84307$5,058.42
10,000$0.80738$8,073.80
14,000$0.78472$10,986.08
20,000$0.76141$15,228.20
Manufacturers Standard Package